+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMB-KTF0-0A306

LED; RGB; SMD; PLCC4; 145÷315mcd,330÷725mcd,770÷1690mcd; 110°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMB-KTF0-0A306
TME Symbol:
ASMB-KTF0-0A306

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
2220
Luminosity
145...315mcd, 330...725mcd, 770...1690mcd
Operating voltage
1.8...2.4/2.6...3.3/2.6...3.3V DC
Dimensions
2.2x2x1.9mm
Viewing angle
110°
LED current
15/15/10mA
Wavelength
465...474nm, 521...529nm, 618...628nm
LED version
tricolour
Power
48/66/66mW
Front
flat
Common electrode
anode
Gross weight0.028 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMB-KTF0-0A306
26235 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
Net price for quantities from 8500 pcs - 0.14 USDGross price for quantities from 8500 pcs - 0.14 USD
Net price for quantities from 17000 pcs - 0.13 USDGross price for quantities from 17000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 8 500 pcs