+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMT-UWB1-NX3B2

LED; white cold; SMD; PLCC2; Case (mm): 3528; 1800÷3550mcd; 6500K


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMT-UWB1-NX3B2
TME Symbol:
ASMT-UWB1-NX3B2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
1800...3550mcd
Colour temperature
6500K
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.9mm
Front
flat
Operating voltage
2.8...3.6V DC
Power
108mW
Gross weight0.037 g
Certificates
See other products in this category: SMD white LEDs BROADCOM (AVAGO),
*
ASMT-UWB1-NX3B2
2968 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs