+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMT-UWB1-NX3F2

LED; white neutral; SMD; PLCC2; Case (mm): 3528; 4000K; 120°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMT-UWB1-NX3F2
TME Symbol:
ASMT-UWB1-NX3F2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white neutral
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
1800...2300(typ)-3550mcd
Colour temperature
4000K
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.9mm
Front
flat
Operating voltage
2.4...3.2V DC
Power
108mW
Gross weight0.01 g
Certificates
See other products in this category: SMD white LEDs BROADCOM (AVAGO),
*
ASMT-UWB1-NX3F2
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.