+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMT-YTB7-0AA02

LED; RGB; SMD; PLCC6; 1.8÷2.5/2.8÷3.6/2.8÷3.6VDC; 3.4x2.8x1.8mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMT-YTB7-0AA02
TME Symbol:
ASMT-YTB7-0AA02

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
3528
Operating voltage
1.8...2.5/2.8...3.6/2.8...3.6V DC
Dimensions
3.4x2.8x1.8mm
Viewing angle
120°
LED current
20mA
Wavelength
465...475nm, 525...537nm, 617...627nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
560...1125mcd
Luminosity of blue colour
285...560mcd
Luminosity of green colour
1400...2850mcd
Power
125/90/90mW
LEDs' features
black front
Gross weight0.035 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMT-YTB7-0AA02
20628 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 2000 pcs - 0.55 USDGross price for quantities from 2000 pcs - 0.55 USD
Net price for quantities from 4000 pcs - 0.53 USDGross price for quantities from 4000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs