+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23043201

Grommet; elastomer thermoplastic TPE; grey; -35÷60°C; UL94HB


Manufacturer: SPELSBERG

Manufacturer part number:
23043201
TME Symbol:
AST-M32

Specification

Manufacturer
SPELSBERG
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...4.5mm
Operating temperature
-35...60°C
Flammability rating
UL94HB
Cable external diameter
13...23mm
IP rating
IP54
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Size
M32
Gross weight5.877 g
Certificates
See other products in this category: Grommets SPELSBERG,
*
23043201
107 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 150 pcs