+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT-969

Station: soldering; Station power: 60W; 200÷480°C


Manufacturer: ATTEN

Manufacturer part number:
AT-969
TME Symbol:
AT-969

Specification

Manufacturer
ATTEN
Type of station
soldering
Station power
60W
Soldering iron temperature range
200...480°C
Temperature control
analogue, with knob
Station supply voltage
230V AC
Station functions
parameters interlock, stand-by
Soldering equipment features
operation LED indicator
Connectors for the country
Europe
Standard equipment
  • soldering iron AT-AP-61
  • soldering iron stand with tip cleaning sponge
  • tip T900-B
Gross weight1.6746 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations ATTEN,
*
AT-969
217 in TME stock
Net price for quantities from 1 pcs - 40.30 USDGross price for quantities from 1 pcs - 40.30 USD
Net price for quantities from 3 pcs - 37.71 USDGross price for quantities from 3 pcs - 37.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs