+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT

Contact block; IP00; Contacts: NC + NO; AC load @R: 3A/240VAC


Manufacturer: SCHLEGEL

Manufacturer part number:
AT
TME Symbol:
AT

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP00
Contacts configuration
NC + NO
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
2A / 24V DC
Key stroke
6mm
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Gross weight10.06 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
AT
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Packaging method by the manufacturer:Cardboard = 20 pcs