+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT8N-1

Timer; 0,05s÷100h; DPDT/ SPDT + SPDT; 250VAC/5A,30VDC/5A; PIN: 8


Manufacturer: AUTONICS

Manufacturer part number:
AT8N-1
TME Symbol:
AT8N-1

Specification

Manufacturer
AUTONICS
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
DPDT/ SPDT + SPDT
Output 1 electrical parameters
30V DC / 5A, 250V AC / 5A
Number of operation modes
6
Counter operation modes
delayed switching on, pulse after a specified time, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first
Electrical connection
round socket
Mounting
on panel, socket
Body dimensions
48x48x79.5mm
Number of pins
8
IP rating
IP20
Mounting hole dimensions
45x45mm
Related items
A-08, A-08/DIN
Operating temperature
-10...55°C
Supply voltage
  • 12V DC
Gross weight121.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analogue Timers AUTONICS,
*
AT8N-1
13 in TME stock
Net price for quantities from 1 pcs - 22.27 USDGross price for quantities from 1 pcs - 22.27 USD
Net price for quantities from 5 pcs - 19.08 USDGross price for quantities from 5 pcs - 19.08 USD
Net price for quantities from 10 pcs - 16.97 USDGross price for quantities from 10 pcs - 16.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.