+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91SAM7S256D-AU

IC: ARM7TDMI microcontroller; LQFP64; 3÷3.6VDC; AT91; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM7S256D-AU
TME Symbol:
AT91SAM7S256D-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM7TDMI microcontroller
Case
LQFP64
Number of inputs/outputs
32
Mounting
SMD
Memory
64kB SRAM 256kB FLASH
Family
AT91
Kind of package
in-tray
Manufacturer standard package
160pcs.
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • A/D
  • I2C
  • JTAG
  • SPI
  • UART x2
  • USB
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
AT91SAM7S256D-AU
91 in TME stock
Net price for quantities from 1 pcs - 10.48 USDGross price for quantities from 1 pcs - 10.48 USD
Net price for quantities from 25 pcs - 9.67 USDGross price for quantities from 25 pcs - 9.67 USD
Net price for quantities from 160 pcs - 9.10 USDGross price for quantities from 160 pcs - 9.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs