+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATRK 3

Regulator; speed; 230VAC; 1-phase fun motors speed control

Manufacturer: INDEL

Manufacturer part number:
ATRK 3
TME Symbol:
ATRK3

Specification

Manufacturer
INDEL
Type of automation module
regulator
Controlled parameter
speed
Application
1-phase fun motors speed control
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Regulation for output 1
5-steps
Regulation degree
1: 115V/2A, 2: 135V/2.5A, 3: 155V/2.8A, 4: 180V/3A, 5: 230V/3A
Supply voltage
  • 230V AC
Gross weight2.4196 kg
Certificates
See other products in this category: AC Motor Controllers INDEL,
*
ATRK 3
3 in TME stock
Net price for quantities from 1 pcs - 67.17 USDGross price for quantities from 1 pcs - 67.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts