+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-1042-C2-R0

Heatsink: extruded; grilled; BGA; green; L: 41mm; W: 45mm; H: 15mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-1042-C2-R0
TME Symbol:
ATS-1042-C2-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
green
Length
41mm
Width
45mm
Height
15mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.3°C/W
Manufacturer series
maxiFLOW™
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-1042-C2-R0
0 in TME stock
Net price for quantities from 1 pcs - 20.30 USDGross price for quantities from 1 pcs - 20.30 USD
Net price for quantities from 5 pcs - 18.44 USDGross price for quantities from 5 pcs - 18.44 USD
Net price for quantities from 10 pcs - 16.58 USDGross price for quantities from 10 pcs - 16.58 USD
Net price for quantities from 20 pcs - 15.64 USDGross price for quantities from 20 pcs - 15.64 USD
Net price for quantities from 50 pcs - 15.12 USDGross price for quantities from 50 pcs - 15.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.