+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-1098-C1-R0

Heatsink: extruded; grilled; BGA; golden; L: 58mm; W: 37mm; H: 6.1mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-1098-C1-R0
TME Symbol:
ATS-1098-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
golden
Length
58mm
Width
37mm
Height
6.1mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
12.1°C/W
Gross weight28.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-1098-C1-R0
9 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 5 pcs - 8.62 USDGross price for quantities from 5 pcs - 8.62 USD
Net price for quantities from 10 pcs - 8.56 USDGross price for quantities from 10 pcs - 8.56 USD
Net price for quantities from 25 pcs - 7.96 USDGross price for quantities from 25 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts