+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-56001-C4-R0

Heatsink: extruded; grilled; BGA; black; L: 19mm; W: 26.3mm; H: 9mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-56001-C4-R0
TME Symbol:
ATS-56001-C4-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
19mm
Width
26.3mm
Height
9mm
Material finishing
anodized
Thermal resistance @200 LFM
5.3°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-56001-C4-R0
0 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 5 pcs - 6.32 USDGross price for quantities from 5 pcs - 6.32 USD
Net price for quantities from 10 pcs - 6.09 USDGross price for quantities from 10 pcs - 6.09 USD
Net price for quantities from 20 pcs - 5.87 USDGross price for quantities from 20 pcs - 5.87 USD
Net price for quantities from 50 pcs - 5.61 USDGross price for quantities from 50 pcs - 5.61 USD
Net price for quantities from 100 pcs - 5.41 USDGross price for quantities from 100 pcs - 5.41 USD
Net price for quantities from 200 pcs - 5.23 USDGross price for quantities from 200 pcs - 5.23 USD
Net price for quantities from 500 pcs - 5.00 USDGross price for quantities from 500 pcs - 5.00 USD
Net price for quantities from 2500 pcs - 4.87 USDGross price for quantities from 2500 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.