+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-56012-C1-R0

Heatsink: extruded; grilled; BGA; golden; L: 42mm; W: 62mm; H: 16mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-56012-C1-R0
TME Symbol:
ATS-56012-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
golden
Length
42mm
Width
62mm
Height
16mm
Material finishing
anodized
Thermal resistance @200 LFM
2.8°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-56012-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 30.95 USDGross price for quantities from 1 pcs - 30.95 USD
Net price for quantities from 5 pcs - 28.26 USDGross price for quantities from 5 pcs - 28.26 USD
Net price for quantities from 10 pcs - 25.40 USDGross price for quantities from 10 pcs - 25.40 USD
Net price for quantities from 20 pcs - 23.98 USDGross price for quantities from 20 pcs - 23.98 USD
Net price for quantities from 50 pcs - 23.02 USDGross price for quantities from 50 pcs - 23.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.