+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-60003-C1-R0

Heatsink: extruded; grilled; BGA; blue; L: 58.2mm; W: 61mm; H: 7mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-60003-C1-R0
TME Symbol:
ATS-60003-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
blue
Length
58.2mm
Width
61mm
Height
7mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.2°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-60003-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 18.86 USDGross price for quantities from 1 pcs - 18.86 USD
Net price for quantities from 5 pcs - 17.21 USDGross price for quantities from 5 pcs - 17.21 USD
Net price for quantities from 10 pcs - 15.47 USDGross price for quantities from 10 pcs - 15.47 USD
Net price for quantities from 20 pcs - 14.60 USDGross price for quantities from 20 pcs - 14.60 USD
Net price for quantities from 50 pcs - 14.02 USDGross price for quantities from 50 pcs - 14.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.