+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATS-PCB1004

Heatsink: extruded; U; TO220; black; L: 19.1mm; W: 21.8mm; H: 10mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1004
TME Symbol:
ATS-PCB1004

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
19.1mm
Width
21.8mm
Height
10mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
12.7°C/W
Manufacturer series
STANDARD
Gross weight1.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1004
240 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 20 pcs - 0.46 USDGross price for quantities from 20 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD