+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCB1048

Heatsink: extruded; U; TO220; black; L: 42.6mm; W: 25mm; H: 25mm; 8°C/W

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1048
TME Symbol:
ATS-PCB1048

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
42.6mm
Width
25mm
Height
25mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
8°C/W
Manufacturer series
STANDARD
Gross weight8.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1048
235 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 300 pcs - 1.28 USDGross price for quantities from 300 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts