+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCBT1083

Heatsink: extruded; U; TO220; black; L: 17.8mm; W: 44.5mm; H: 9.5mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCBT1083
TME Symbol:
ATS-PCBT1083

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
17.8mm
Width
44.5mm
Height
9.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
6.6°C/W
Manufacturer series
STANDARD
Gross weight2.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCBT1083
365 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 300 pcs - 0.41 USDGross price for quantities from 300 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts