+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCBT1097

Heatsink: extruded; TO220; black; L: 58mm; W: 52mm; H: 1.5mm; anodized


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCBT1097
TME Symbol:
ATS-PCBT1097

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Application
TO220
Colour
black
Length
58mm
Width
52mm
Height
1.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
12.2°C/W
Manufacturer series
STANDARD
Gross weight14.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCBT1097
188 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 20 pcs - 1.70 USDGross price for quantities from 20 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts