+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-X53230B-C1-R0

Heatsink: extruded; grilled; BGA; blue; L: 23mm; W: 23mm; H: 7.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-X53230B-C1-R0
TME Symbol:
ATS-X53230B-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
blue
Length
23mm
Width
23mm
Height
7.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
16.8°C/W
Manufacturer series
Straight Fin
Gross weight5.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-X53230B-C1-R0
0 in TME stock
Net price for quantities from 100 pcs - 17.23 USDGross price for quantities from 100 pcs - 17.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.