+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAM3X8EA-AU

IC: ARM microcontroller; Flash: 2x256kx8bit; LQFP144; ATSAM3X


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM3X8EA-AU
TME Symbol:
ATSAM3X8EA-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Flash memory organisation
2x256kx8bit
Case
LQFP144
Mounting
SMD
Memory
96kB EEPROM 512kB FLASH
Family
ATSAM3X
Kind of architecture
Cortex M3
Kind of package
in-tray
Manufacturer standard package
60pcs.
Kind of core
8-bit
Supply voltage
  • 1.62...1.95V DC
Gross weight1.283 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM3X8EA-AU
144 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs