+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATT-16-01

Tool: for crimping; 20AWG÷18AWG; Size: 16; 0.5÷1mm2; AHD,AT

Manufacturer: AMPHENOL

Manufacturer part number:
ATT-16-01
TME Symbol:
ATT-16-01

Specification

Manufacturer
AMPHENOL
Type of tool
for crimping
Wire size
20AWG...18AWG
Contact size
16
Wire cross-section
0.5...1mm2
Application
stamped contacts, terminals
Application - series/manufacturer
AHD, AT
Gross weight822.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools AMPHENOL,
*
ATT-16-01
0 in TME stock
Net price for quantities from 1 pcs - 770.51 USDGross price for quantities from 1 pcs - 770.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.