+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATTINY13A-PU

IC: AVR microcontroller; ATTINY; DIP8; 1.8÷5.5VDC; Ext.inter: 6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY13A-PU
TME Symbol:
ATTINY13A-PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
DIP8
Clock frequency
20MHz
Number of inputs/outputs
6
Number of PWM channels
2
Number of 8bit timers
1
Mounting
THT
Operating temperature
-40...85°C
Operating frequency
20MHz
Number of external interrupts
6
Interface
debugWIRE
Memory
64B EEPROM 64B SRAM 1kB FLASH
Number of output compare channels
2
Number of comparators
1
Integrated circuit features
picoPower mode
Number of 10bit A/D converters
4
Kind of package
tube
Terminal pitch
2.54mm
Manufacturer standard package
50pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Gross weight0.494 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY13A-PU
1940 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs