+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATTINY5-TSHR

IC: AVR microcontroller; ATTINY; SOT23-6; 1.8÷5.5VDC; Ext.inter: 4


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY5-TSHR
TME Symbol:
ATTINY5-TSHR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SOT23-6
Clock frequency
12MHz
Number of inputs/outputs
4
Number of PWM channels
2
Number of 8bit timers
1
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
12MHz
Number of external interrupts
4
Interface
GPIO
Memory
32B SRAM 512B FLASH
Number of output compare channels
2
Number of comparators
1
Number of input capture channels
1
Kind of package
reel, tape
Number of 8bit A/D converters
4
Terminal pitch
0.95mm
Manufacturer standard package
4500pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATTINY5-TSHR
3605 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 500 pcs