+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV03032

Hammer; sledge; 6.4kg; Handle material: wood


Manufacturer: AVIT

Manufacturer part number:
AV03032
TME Symbol:
AV-03032

Specification

Manufacturer
AVIT
Type of tool
hammer
Kind of tool
sledge
Head weight
6.4kg
Handle material
wood
Gross weight6.8858 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hammers and Axes AVIT,
*
AV03032
1 in TME stock
Net price for quantities from 1 pcs - 57.61 USDGross price for quantities from 1 pcs - 57.61 USD
Net price for quantities from 4 pcs - 52.81 USDGross price for quantities from 4 pcs - 52.81 USD
Net price for quantities from 6 pcs - 48.00 USDGross price for quantities from 6 pcs - 48.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts