+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV05020

Screwdriver: screwdriver handle; Holder: C6,3mm; 1/4"


Manufacturer: AVIT

Manufacturer part number:
AV05020
TME Symbol:
AV-05020

Specification

Manufacturer
AVIT
Type of screwdriver
screwdriver handle
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Overall length
110mm
Screwdriver features
rattle
Working part length
45mm
Tools application
for hex bits 1/4"
Gross weight153.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers AVIT,
*
AV05020
17 in TME stock
Net price for quantities from 1 pcs - 11.93 USDGross price for quantities from 1 pcs - 11.93 USD
Net price for quantities from 3 pcs - 10.94 USDGross price for quantities from 3 pcs - 10.94 USD
Net price for quantities from 6 pcs - 10.42 USDGross price for quantities from 6 pcs - 10.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs