+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV06051

Tools set: pliers; bag; 1kVAC; 3pcs.


Manufacturer: AVIT

Manufacturer part number:
AV06051
TME Symbol:
AV-06051

Specification

Manufacturer
AVIT
Type of tools set
pliers
Kind of package
bag
Max. operating voltage
1kV AC
Tool material
hardened steel
Tools application
suitable for electrical, under voltage works
Quantity in set/package
3pcs.
Kit contents
  • insulated combination pliers, length 180 mm
  • insulated pliers, half-round, length 200 mm
  • insulated side cutters, length 160 mm
Tool set features
  • ergonomic handle
  • hardened and tempered jaws
Gross weight1.0835 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Pliers Sets AVIT,
*
AV06051
10 in TME stock
Net price for quantities from 1 set - 46.28 USDGross price for quantities from 1 set - 46.28 USD
Net price for quantities from 3 set - 42.41 USDGross price for quantities from 3 set - 42.41 USD
Net price for quantities from 6 set - 37.79 USDGross price for quantities from 6 set - 37.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 set