+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV09030

Saw; manual,with replaceable saw blade; wood,metal; 300mm


Manufacturer: AVIT

Manufacturer part number:
AV09030
TME Symbol:
AV-09030

Specification

Manufacturer
AVIT
Type of tool
saw
Version
manual, with replaceable saw blade
Blade length
300mm
Tools application
  • metal
  • wood
Tools features
  • easy blade change
  • ergonomic handle
Kit contents
  • blade for cutting metal (24TPI) x1
  • blade for cutting metal (28TPI) x1
  • blade for cutting wood (16TPI) x2
  • blade for cutting wood (20TPI) x1
Gross weight181.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Saw and Hack Saw AVIT,
*
AV09030
2 in TME stock
Net price for quantities from 1 pcs - 13.12 USDGross price for quantities from 1 pcs - 13.12 USD
Net price for quantities from 3 pcs - 11.95 USDGross price for quantities from 3 pcs - 11.95 USD
Net price for quantities from 6 pcs - 10.65 USDGross price for quantities from 6 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.