+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV06036

Pliers; for pipe gripping,adjustable; Pliers len: 250mm

Manufacturer: AVIT

Manufacturer part number:
AV06036
TME Symbol:
AV-AV06036

Specification

Manufacturer
AVIT
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
250mm
Jaw capacity
43mm
Oblique pliers/knives features
handles with plastic grips
Gross weight375 g
EAN code5013969251203

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Pliers AVIT,
*
AV06036
0 in TME stock
Net price for quantities from 1 pcs - 22.51 USDGross price for quantities from 1 pcs - 22.51 USD
Net price for quantities from 3 pcs - 21.75 USDGross price for quantities from 3 pcs - 21.75 USD
Net price for quantities from 6 pcs - 21.00 USDGross price for quantities from 6 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.