+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV08030 020

Hole saw; Ø: 20mm; wood,metal,plastic; bimetal; Thread: M3


Manufacturer: AVIT

Manufacturer part number:
AV08030 020
TME Symbol:
AV-AV08030020

Specification

Manufacturer
AVIT
Type of power tool accessories
hole saw
Diameter
20mm
Material
bimetal
Fastening thread
M3
Tools application
  • metal
  • plastic
  • wood
Gross weight38 g
EAN code5013969250756

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws AVIT,
*
AV08030 020
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 5 pcs - 4.59 USDGross price for quantities from 5 pcs - 4.59 USD
Net price for quantities from 10 pcs - 4.44 USDGross price for quantities from 10 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.