+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-104A

Digital multimeter; LCD; (2000); VDC accuracy: ±(0.5%+3digit)


Manufacturer: AXIOMET

Manufacturer part number:
AX-104A
TME Symbol:
AX-104A

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
(2000)
DC voltage measuring range
20mV/200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
20mV/200mV/2V/20V/200V/600V
AC voltage measuring accuracy
±(1% + 10 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
DC current measuring accuracy
±(1% + 5 digit)
AC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
AC current measuring accuracy
±(1.8% + 5 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Temperature measuring range
-20...1000°C
Resistance measuring accuracy
±(1%+5 digit)
Test
diodes
Continuity test
acoustic indication, <50Ω
Band
1000Hz
Weight with battery
300g
Conform to the norm
CAT III 600V
Dimensions (W x H x D)
72x150x45mm
Illumination
yes
Power supply
  • battery AAA 1,5V x2
Standard equipment
  • temperature probe
  • test leads
  • user's manual
Measuring instrument features
  • alarms breach of limit values
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • manual ranging
  • MIN/MAX function
  • white LED torch
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight330 g
See other products in this category: Portable digital multimeters AXIOMET,
*
AX-104A
369 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.21 USDGross price for quantities from 1 pcs - 14.21 USD
Net price for quantities from 3 pcs - 12.81 USDGross price for quantities from 3 pcs - 12.81 USD
Packaging method by the manufacturer:
Cardboard = 36 pcs