+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-5002

Meter: temperature; digital; LCD; 4 digit; Temp.(IR): -50÷300°C


Manufacturer: AXIOMET

Manufacturer part number:
AX-5002
TME Symbol:
AX-5002

Specification

Manufacturer
AXIOMET
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Display parameters
4 digit
Temperature measuring range measured by probe
-200...1300°C
Temperature measuring accuracy (measurement with probe)
±(0.1% + 0.7°C)
Non-contact temperature measuring range
-50...300°C
Non-contact temperature measuring accuracy
±(1.5% + 3°C)
Temperature measurement resolution
0.1°C
Optical resolution
2:1
Emissivity value
0,95 (fixed)
Dimensions
121x60x30mm
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Illumination
yes
Power supply
  • battery GR03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • contact or non-contact temperature measurement
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX/MEDIUM function
Standard equipment
  • case
  • drop-like K-type probe
  • hand strap
Battery/ rechargeable battery
  • battery GR03 AAA 1,5V x3
Gross weight436.2 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Temperature Meters AXIOMET,
*
AX-5002
1 in TME stock
Net price for quantities from 1 pcs - 46.53 USDGross price for quantities from 1 pcs - 46.53 USD
Net price for quantities from 3 pcs - 43.25 USDGross price for quantities from 3 pcs - 43.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts