+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AX-8450A

Benchtop multimeter; LCD; 4,5 digit; Sampling: 25x/s; 100÷240VAC


Manufacturer: AXIOMET

Manufacturer part number:
AX-8450A
TME Symbol:
AX-8450A

Specification

Manufacturer
AXIOMET
Type of meter
benchtop multimeter
Kind of display used
LCD
Display parameters
4,5 digit
Sampling
25x/s
DC voltage measuring range
10µV...200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.03% + 0.02% range)
AC voltage measuring range
10µV...200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(0.4% + 0.05% range)
DC current measuring range
0.1µA...2mA/20mA/200mA/2A/20A
DC current measuring accuracy
±(0.08% + 0.02% range)
AC current measuring range
0.1µA...2mA/20mA/200mA/2A/20A
AC current measuring accuracy
±(0.5% + 0.3% range)
Resistance measuring range
10mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(0.1%+0.025% range)
Frequency measuring range
0...10Hz/100Hz/100kHz/1MHz
Frequency measuring accuracy
±(0.01% + 0.008% range)
Diode test
0.5mA @2V
Continuity test
acoustic indication, <10Ω
Measurement
AC current, AC voltage, dB, dBm, DC current, DC voltage, frequency, resistance
Interface
USB
Kind of output connector
USB A socket
Connectors for the country
Europe
Operating temperature
0...40°C
Dimensions
225x100x355mm
Supply voltage
  • 100...240V AC
Measuring instrument features
  • autoranging
  • high accuracy shown as ±(reading% + range%)
  • HOLD function
  • MIN/MAX/REL function
Standard equipment
  • mains cable
  • test leads
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Gross weight3.8907 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters AXIOMET,
*
AX-8450A
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 267.50 USDGross price for quantities from 1 pcs - 267.50 USD
Packaging method by the manufacturer:Cardboard = 2 pcs