+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-903

Non-contact metal and voltage detector; LCD


Manufacturer: AXIOMET

Manufacturer part number:
AX-903
TME Symbol:
AX-903

Specification

Manufacturer
AXIOMET
Type of tester
non-contact metal and voltage detector
Kind of display used
LCD
Detection
metal, voltage at depth up to 1,9cm, wood
Dimensions
180x67x38mm
Additional functions
  • laser level
  • level
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • 6-metre laser light line
  • automatic power-off
  • detectable materials: reinforcing steel, steel, wooden structures, live conductors
  • ergonomic case ensuring comfortable and precise operation
  • function of autocalibration for metal and wood detection function
  • level head rotated by 180° with laser indicators
  • low battery indicator
  • optical (LED) and acoustic indication of detected voltage
  • reinforced enclosure
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight261.2 g
Certificates

WATCH VIDEO

See other products in this category: Metals & cables detectors AXIOMET,
*
AX-903
40 in TME stock
Net price for quantities from 1 pcs - 43.80 USDGross price for quantities from 1 pcs - 43.80 USD
Net price for quantities from 3 pcs - 38.91 USDGross price for quantities from 3 pcs - 38.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs