+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-CR-2PM-BL

Crocodile clip; 10A; 60VDC; blue; Overall len: 41.5mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-CR-2PM-BL
TME Symbol:
AX-CR-2PM-BL

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
10A
Rated voltage
60V DC
Colour
blue
Overall length
41.5mm
Grip capacity
max. 8.5mm
Contact plating
nickel plated
Contact material
brass
Insulator material
polyamide
Socket size
2mm
Dimensions
Gross weight2.19 g
Certificates
See other products in this category: 2mm Crocodile Clips AXIOMET,
*
AX-CR-2PM-BL
670 in TME stock
Net price for quantities from 2 pcs - 1.21 USDGross price for quantities from 2 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 250 pcs