+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-PH02

Meter: pH; LCD; 3,5÷9,0pH; Dim: 122x63x36mm; Unit: °C,°F


Manufacturer: AXIOMET

Manufacturer part number:
AX-PH02
TME Symbol:
AX-PH02

Specification

Manufacturer
AXIOMET
Type of meter
pH
Kind of display used
LCD
Measuring range
3,5...9,0pH
Measurement accuracy
0,5pH
Dimensions
122x63x36mm
Measurement
soil humidity, soil pH, soil temperature
Measuring unit
°C, °F
Temperature measuring range measured by probe
-9...50°C
Temperature measuring accuracy (measurement with probe)
±1°C
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • 5 level sail moisture rate
  • 9 level sunlight rate
  • automatic power-off
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight198.8 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: pH Meters and Testers AXIOMET,
*
AX-PH02
35 in TME stock
Net price for quantities from 1 pcs - 28.10 USDGross price for quantities from 1 pcs - 28.10 USD
Net price for quantities from 3 pcs - 25.50 USDGross price for quantities from 3 pcs - 25.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.