+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-TH102

Meter: temperature; digital; LCD; (1000); -200÷1370°C; Resol: 0.1°C


Manufacturer: AXIOMET

Manufacturer part number:
AX-TH102
TME Symbol:
AX-TH102

Specification

Manufacturer
AXIOMET
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Display parameters
(1000)
Temperature measuring range
-200...1370°C
Temperature measurement accuracy
±(1% + 1°C)
Temperature measurement resolution
0.1°C
Measurement
temperature
Measuring unit
°C, °F
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Power supply
  • battery LR03 AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX/T1-T2 function
Gross weight265.91 g

WATCH VIDEO

See other products in this category: Temperature Meters AXIOMET,
*
AX-TH102
50 in TME stock
Net price for quantities from 1 pcs - 18.16 USDGross price for quantities from 1 pcs - 18.16 USD
Net price for quantities from 3 pcs - 17.43 USDGross price for quantities from 3 pcs - 17.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts