+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-TLP-001

Test leads; Inom: 10A; Len: 1.2m; test leads x2; red and black


Manufacturer: AXIOMET

Manufacturer part number:
AX-TLP-001
TME Symbol:
AX-TLP-001

Specification

Manufacturer
AXIOMET
Type of test accessories
test leads
Current rating
10A
Cable length
1.2m
Test accessories version
cap protecting against short circuits
Test accessories features
pointed tip that can be plugged to 4mm socket
Kit contents
test leads x2
Colour
red and black
Wire insulation material
PVC
Conform to the norm
CAT III 1000V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Optional equipment
  • AX-CR-4PM-B crocodile clip
  • AX-CR-4PM-BL crocodile clip
  • AX-CR-4PM-G crocodile clip
  • AX-CR-4PM-R crocodile clip
  • AX-CR-4PM-Y crocodile clip
  • AX-CR-02-SET crocodile clip
  • clip-on probe AX-CP-03-B
  • clip-on probe AX-CP-03-R
  • clip-on probe AX-CP-04-B
  • clip-on probe AX-CP-04-R
  • clip-on probe AX-CP-07-B
  • clip-on probe AX-CP-07-R
  • test probes AX-CP-01-SET
  • test probes AX-CP-02-B
Gross weight111.51 g
Certificates
See other products in this category: Test Leads - Sets AXIOMET,
*
AX-TLP-001
681 in TME stock
Net price for quantities from 1 set - 8.84 USDGross price for quantities from 1 set - 8.84 USD
Net price for quantities from 5 set - 8.26 USDGross price for quantities from 5 set - 8.26 USD
Net price for quantities from 25 set - 7.97 USDGross price for quantities from 25 set - 7.97 USD
Net price for quantities from 50 set - 7.36 USDGross price for quantities from 50 set - 7.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 set