+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX5203-0000-0202

Servo driver; AX5000; 3x100÷480VAC; EtherCAT; 100÷240V; Ch: 2


Manufacturer: Beckhoff Automation

Manufacturer part number:
AX5203-0000-0202
TME Symbol:
AX5203-0000-0202

Specification

Manufacturer
Beckhoff Automation
Type of automation module
servo driver
Manufacturer series
AX5000
Voltage between phases (for three phase system)
3 x 100...480V AC
Communictions protocol
EtherCAT
Number of channels
2
Dimensions
92x274x232mm
Supply voltage
  • 100...240V
Gross weight6 kg
Certificates
See other products in this category: Servo Controllers Beckhoff Automation,
See other products from this series.:
*
AX5203-0000-0202
0 in TME stock
Net price for quantities from 1 pcs - 1 812.80 USDGross price for quantities from 1 pcs - 1 812.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.