+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AXON POE MULTI NET PROTECTOR

Automation module: protector; for wall mounting; RJ45; metal


Manufacturer: HSK DATA

Manufacturer part number:
AXON POE MULTI NET PROTECTOR
TME Symbol:
AXON-POE-MULTINET

Specification

Manufacturer
HSK DATA
Type of automation module
protector
Mounting
for wall mounting
Connection
RJ45
Enclosure material
metal
Application
for telecommunications networks
Varistor max current 8/20µs
2kA
Kind of network
Ethernet 10/100Mbps, PoE
Max protection level
600V
Number of channels
4
Gross weight388.8 g
Certificates
EAN code5904743333201
See other products in this category: Industrial Networks HSK DATA,
*
AXON POE MULTI NET PROTECTOR
1 in TME stock
Net price for quantities from 1 pcs - 98.79 USDGross price for quantities from 1 pcs - 98.79 USD
Net price for quantities from 5 pcs - 95.29 USDGross price for quantities from 5 pcs - 95.29 USD
Net price for quantities from 10 pcs - 91.79 USDGross price for quantities from 10 pcs - 91.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.