+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZOSOI

Contact block; IP00; Contacts: NC x2 + NO; AC load @R: 3A/240VAC

NEW

Manufacturer: SCHLEGEL

Manufacturer part number:
AZOSOI
TME Symbol:
AZOSOI

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP00
Contacts configuration
NC x2 + NO
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
2A / 24V DC
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Gross weight14 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
AZOSOI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.35 USDGross price for quantities from 1 pcs - 12.35 USD
Net price for quantities from 5 pcs - 11.45 USDGross price for quantities from 5 pcs - 11.45 USD