+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B-06-R-25

Ferrite: bead; Imp.@ 100MHz: 40Ω; 5A; 2.5x7mm; Z: 40Ω; bag; -20÷70°C


Manufacturer: KEMET

Manufacturer part number:
B-06-R-25
TME Symbol:
B-06-R-25

Specification

Manufacturer
KEMET
Type of ferrite
bead
Impedance at 100MHz
40Ω
Operating current
5A
Body dimensions
2.5x7mm
Leads dimensions
Ø0.65x27mm
Impedance
40Ω
Kind of package
bag
Terminal pitch
2.5mm
Operating temperature
-20...70°C
Gross weight0.502 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads KEMET,
*
B-06-R-25
0 in TME stock
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.