+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B.1701R

Electric switchboard; IP44; wall mount; ABS; Thread: PG16


Manufacturer: PAWBOL

Manufacturer part number:
B.1701R
TME Symbol:
B.1701R

Specification

Manufacturer
PAWBOL
Type of installation accessories
electric switchboard
IP rating
IP44
Mounting
wall mount
Dimensions
200x250x150mm
Design
plug socket 250V x2 socket CEE 16A 400V 5P with cables x1 socket CEE 32A 400V 5P with cables x1
Enclosure material
ABS
Thread
PG16
Gross weight1.35505 kg
Certificates
EAN code5905793083641
See other products in this category: Installation accessories PAWBOL,
*
B.1701R
3 in TME stock
Net price for quantities from 1 pcs - 43.58 USDGross price for quantities from 1 pcs - 43.58 USD
Net price for quantities from 5 pcs - 40.67 USDGross price for quantities from 5 pcs - 40.67 USD
Net price for quantities from 10 pcs - 37.76 USDGross price for quantities from 10 pcs - 37.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.