+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B.18.300-7

Electric switchboard; IP44; wall mount; ABS; Thread: PG21


Manufacturer: PAWBOL

Manufacturer part number:
B.18.300-7
TME Symbol:
B.18.300-7

Specification

Manufacturer
PAWBOL
Type of installation accessories
electric switchboard
IP rating
IP44
Mounting
wall mount
Dimensions
310x230x200mm
Design
plug socket 250V x2 socket CEE 16A 400V 5P with cables x1 socket CEE 32A 400V 5P with cables x1
Enclosure material
ABS
Thread
PG21
Gross weight1.9949 kg
Certificates
EAN code5905793084839
See other products in this category: Installation accessories PAWBOL,
*
B.18.300-7
1 in TME stock
Net price for quantities from 1 pcs - 54.86 USDGross price for quantities from 1 pcs - 54.86 USD
Net price for quantities from 5 pcs - 51.20 USDGross price for quantities from 5 pcs - 51.20 USD
Net price for quantities from 10 pcs - 47.55 USDGross price for quantities from 10 pcs - 47.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.