+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B.18.380-3

Electric switchboard; IP44; wall mount; ABS; Thread: PG21


Manufacturer: PAWBOL

Manufacturer part number:
B.18.380-3
TME Symbol:
B.18.380-3

Specification

Manufacturer
PAWBOL
Type of installation accessories
electric switchboard
IP rating
IP44
Mounting
wall mount
Dimensions
310x435x156mm
Design
plug socket 250V x4 socket CEE 32A 400V 5P with cables x3
Enclosure material
ABS
Thread
PG21
Gross weight3.288 kg
Certificates
EAN code5905793084563
See other products in this category: Installation accessories PAWBOL,
*
B.18.380-3
1 in TME stock
Net price for quantities from 1 pcs - 91.85 USDGross price for quantities from 1 pcs - 91.85 USD
Net price for quantities from 5 pcs - 85.72 USDGross price for quantities from 5 pcs - 85.72 USD
Net price for quantities from 10 pcs - 79.60 USDGross price for quantities from 10 pcs - 79.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.