+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B02-F-A60

LED lamp; E27; white,white warm,white cold; 700lm; 7W; 360°; B02


Manufacturer: SONOFF

Manufacturer part number:
B02-F-A60
TME Symbol:
B02-F-A60

Specification

Manufacturer
SONOFF
Type of lamp
LED lamp
Kind of handle
E27
Colour
white, white cold, white warm
Luminous flux
700lm
Power consumption
7W
Viewing angle
360°
Colour temperature
2200-6500K
Min. colour rendering index
80
Interface
WiFi
Manufacturer series
B02
Trade name
programmable bulb, Smart LED
Operating temperature
-10...40°C
Supply voltage
  • 220...240V AC
Gross weight70.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
See other products from this series.:
*
B02-F-A60
6 in TME stock
Net price for quantities from 1 pcs - 14.90 USDGross price for quantities from 1 pcs - 14.90 USD
Net price for quantities from 6 pcs - 13.71 USDGross price for quantities from 6 pcs - 13.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts