+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B04P-VL

Connector: wire-board; socket; male; 20A; 600V; PIN: 4; on PCBs; 2x2


Manufacturer: JST

Manufacturer part number:
B04P-VL
TME Symbol:
B04P-VL

Specification

Manufacturer
JST
Type of connector
wire-board
Connector
socket
Kind of connector
male
Current rating
20A
Rated voltage
0.6kV
Number of pins
4
Mechanical mounting
on PCBs
Electrical mounting
soldering
Contact plating
tinned
Flammability rating
UL94V-0
Body material
polyamide 66
Contacts pitch
6.2mm
Connector pinout layout
2x2
Operating temperature
-25...90°C
Gross weight2.57 g
Certificates
See other products in this category: DC power connectors JST,
*
B04P-VL
107 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 2500 pcs - 0.50 USDGross price for quantities from 2500 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs