+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1875361

Washer; round; M1,7; D=4.5mm; h=0.3mm; steel; Plating: zinc; BN 715


Manufacturer: BOSSARD

Manufacturer part number:
1875361
TME Symbol:
B1.7/BN715

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
1.8mm
Thread
M1,7
Outside diameter
4.5mm
Height
0.3mm
Material
steel
Plating material
zinc
DIN standard
DIN 125A
BN standard
BN 715
PN standard
PN 82006
ISO standard
ISO 7089
Dimensions
Gross weight0.027 g
See other products in this category: Washers BOSSARD,
*
1875361
9400 in TME stock
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 600 pcs - 0.05 USDGross price for quantities from 600 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs