+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1444905

Nut; with flange,with seal; hexagonal; 1.5; steel; H: 9mm; 17mm


Manufacturer: BOSSARD

Manufacturer part number:
1444905
TME Symbol:
B10/BN1226

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange, with seal
Nut shape
hexagonal
Thread pitch
1.5
Material
steel
Height
9mm
Spanner size
17mm
BN standard
BN 1226
Manufacturer series
Seal-Lock®
Gross weight13.225 g
See other products in this category: Nuts BOSSARD,
See other products from this series.:
*
1444905
0 in TME stock
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs