+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1090860

Nut; hexagonal; M10; 1.5; steel; Plating: zinc; H: 5mm; 17mm; BN 125


Manufacturer: BOSSARD

Manufacturer part number:
1090860
TME Symbol:
B10/BN125

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Thread pitch
1.5
Material
steel
Plating material
zinc
Height
5mm
Spanner size
17mm
BN standard
BN 125
Gross weight6.45 g
See other products in this category: Nuts BOSSARD,
*
1090860
303 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs